Skip to content

MG Chemicals 832HT-375ML

Chemical, Adhesive, Potting Compound, Wt 12Oz.

Mfr. Part #: 832HT-375ML / RS Stock #: 70125613

MG Chemicals

MG Chemicals 832HT-375ML

Mfr. Part #: 832HT-375ML
RS Stock #: 70125613

Description

Chemical, Adhesive, Potting Compound, Wt 12Oz.

In Stock:

12

Price

Qty.

Standard Price

1

$79.14

5

$75.18

10

$73.60

25

$72.02

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Extreme physical and chemical resistance for high temperature applications
Boiling Point
150 C
Chemical Component
Epoxy Resin Type Bis-F ; Phenol Novolac Type Epoxy Resin
Dispensing Method
Bottle
Flash Point
150 C
Physical State
Liquid
Primary Type
Adhesive
Product Header
High Temperature Epoxy Encapsulating and Potting Compound
Shelf Life
5 yrs
Size
12 oz
Solubility
Insoluble
Specific Gravity
1.17
Type
Potting Compound
UPC Code
779008832479
Volume
56.7 gal
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
56.7 g

Overview

832HT is a general purpose, rigid, black, 2-part high temperature epoxy that provides extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for high temperature applications and is especially useful when extreme physical strength and chemical resistance are required. It also provides excellent electrical insulation and protects components from static discharge, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. This high temperature epoxy resin can be cured at room temperature or higher. Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx